
RK73B3ATTE680J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE680JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE680JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE680JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE680J |
Description | RES 68 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE680J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251268R0JNEG | Vishay Dale | 29,445 | 541-68XCT-ND | $0.27000 | Direct |
| ERJ-1TYJ680U | Panasonic Industry | 10,212 | PT68XCT-ND | $0.55000 | Direct |
| RMCF2512JT68R0 | Stackpole Electronics Inc | 26,207 | 738-RMCF2512JT68R0CT-ND | $0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.10420 | $5.21 |
| 100 | $0.09120 | $9.12 |
| 250 | $0.07792 | $19.48 |
| 500 | $0.07030 | $35.15 |
| 1,000 | $0.06425 | $64.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05562 | $222.48 |
| 8,000 | $0.05258 | $420.64 |
| 12,000 | $0.05110 | $613.20 |
| 20,000 | $0.04950 | $990.00 |
| 28,000 | $0.04858 | $1,360.24 |
| 40,000 | $0.04771 | $1,908.40 |

