
RK73B3ATTE153J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE153JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE153JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE153JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE153J |
Description | RES 15K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE153J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.10420 | $5.21 |
| 100 | $0.09120 | $9.12 |
| 250 | $0.07792 | $19.48 |
| 500 | $0.07030 | $35.15 |
| 1,000 | $0.06425 | $64.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05562 | $222.48 |
| 8,000 | $0.05258 | $420.64 |
| 12,000 | $0.05110 | $613.20 |
| 20,000 | $0.04950 | $990.00 |
| 28,000 | $0.04858 | $1,360.24 |
| 40,000 | $0.04771 | $1,908.40 |

