
RK73B2HTTE271J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE271JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE271JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE271JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE271J |
Description | RES 270 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE271J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010270RJNEF | Vishay Dale | 6,842 | 541-270WCT-ND | $0.24000 | Parametric Equivalent |
| ERJ-12ZYJ271U | Panasonic Industry | 10,840 | P270WCT-ND | $0.34000 | Parametric Equivalent |
| RMCF2010JT270R | Stackpole Electronics Inc | 7,580 | RMCF2010JT270RCT-ND | $0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09640 | $2.41 |
| 50 | $0.08260 | $4.13 |
| 100 | $0.07150 | $7.15 |
| 250 | $0.06044 | $15.11 |
| 500 | $0.05404 | $27.02 |
| 1,000 | $0.04898 | $48.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04177 | $167.08 |
| 8,000 | $0.03923 | $313.84 |
| 12,000 | $0.03799 | $455.88 |
| 20,000 | $0.03665 | $733.00 |
| 28,000 | $0.03588 | $1,004.64 |
| 40,000 | $0.03516 | $1,406.40 |

