
RK73B2BTTD111J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD111JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD111JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD111JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD111J |
Description | RES 110 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD111J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02320 | $1.16 |
| 100 | $0.01920 | $1.92 |
| 250 | $0.01520 | $3.80 |
| 500 | $0.01290 | $6.45 |
| 1,000 | $0.01111 | $11.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00826 | $41.30 |
| 10,000 | $0.00743 | $74.30 |
| 15,000 | $0.00703 | $105.45 |
| 25,000 | $0.00660 | $165.00 |
| 35,000 | $0.00635 | $222.25 |
| 50,000 | $0.00611 | $305.50 |

