3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD302J

DigiKey Part Number
2019-RK73B2BTTD302JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD302JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD302JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD302J
Description
RES 3K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD302J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,516
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03800$0.38
25$0.02840$0.71
50$0.02320$1.16
100$0.01920$1.92
250$0.01520$3.80
500$0.01290$6.45
1,000$0.01111$11.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00826$41.30
10,000$0.00743$74.30
15,000$0.00703$105.45
25,000$0.00660$165.00
35,000$0.00635$222.25
50,000$0.00611$305.50
Manufacturers Standard Package