
RK73B2BRTTD120J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BRTTD120JTR-ND - Tape & Reel (TR) 2019-RK73B2BRTTD120JCT-ND - Cut Tape (CT) 2019-RK73B2BRTTD120JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BRTTD120J |
Description | RES 12 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BRTTD120J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.07440 | $1.86 |
| 50 | $0.06320 | $3.16 |
| 100 | $0.05440 | $5.44 |
| 250 | $0.04544 | $11.36 |
| 500 | $0.04030 | $20.15 |
| 1,000 | $0.03624 | $36.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02975 | $148.75 |
| 10,000 | $0.02786 | $278.60 |

