
RK73B1ETTP471J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP471JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP471JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP471JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP471J |
Description | RES 470 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP471J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02300 | $0.23 |
| 25 | $0.01680 | $0.42 |
| 50 | $0.01320 | $0.66 |
| 100 | $0.01070 | $1.07 |
| 250 | $0.00824 | $2.06 |
| 500 | $0.00684 | $3.42 |
| 1,000 | $0.00574 | $5.74 |
| 5,000 | $0.00402 | $20.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00353 | $35.30 |
| 20,000 | $0.00314 | $62.80 |
| 30,000 | $0.00295 | $88.50 |
| 50,000 | $0.00274 | $137.00 |
| 70,000 | $0.00263 | $184.10 |
| 100,000 | $0.00252 | $252.00 |

