
MFS1/4DCT52R6800F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R6800FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R6800FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R6800F |
Description | RES 680 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.11240 | $2.81 |
| 50 | $0.09900 | $4.95 |
| 100 | $0.08770 | $8.77 |
| 250 | $0.07536 | $18.84 |
| 500 | $0.06758 | $33.79 |
| 1,000 | $0.06097 | $60.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04920 | $246.00 |
| 10,000 | $0.04535 | $453.50 |
| 15,000 | $0.04337 | $650.55 |
| 25,000 | $0.04113 | $1,028.25 |
| 35,000 | $0.03980 | $1,393.00 |
| 50,000 | $0.03850 | $1,925.00 |

