680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R6800F

DigiKey Part Number
2019-MFS1/4DCT52R6800FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R6800FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R6800F
Description
RES 680 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,201
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.13300$1.33
25$0.11240$2.81
50$0.09900$4.95
100$0.08770$8.77
250$0.07536$18.84
500$0.06758$33.79
1,000$0.06097$60.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04920$246.00
10,000$0.04535$453.50
15,000$0.04337$650.55
25,000$0.04113$1,028.25
35,000$0.03980$1,393.00
50,000$0.03850$1,925.00
Manufacturers Standard Package