
MFS1/4DCT52R2701F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R2701FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R2701FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R2701F |
Description | RES 2.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.11240 | $2.81 |
| 50 | $0.09900 | $4.95 |
| 100 | $0.08770 | $8.77 |
| 250 | $0.07536 | $18.84 |
| 500 | $0.06758 | $33.79 |
| 1,000 | $0.06097 | $60.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04920 | $246.00 |
| 10,000 | $0.04535 | $453.50 |
| 15,000 | $0.04337 | $650.55 |
| 25,000 | $0.04113 | $1,028.25 |
| 35,000 | $0.03980 | $1,393.00 |
| 50,000 | $0.03850 | $1,925.00 |

