
MF1/4LCT52R474J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R474JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R474JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R474J |
Description | RES 470K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.03040 | $1.52 |
| 100 | $0.02680 | $2.68 |
| 250 | $0.02272 | $5.68 |
| 500 | $0.02016 | $10.08 |
| 1,000 | $0.01799 | $17.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01412 | $70.60 |
| 10,000 | $0.01285 | $128.50 |
| 15,000 | $0.01220 | $183.00 |
| 25,000 | $0.01146 | $286.50 |
| 35,000 | $0.01102 | $385.70 |
| 50,000 | $0.01059 | $529.50 |

