100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R104J

DigiKey Part Number
2019-MF1/4LCT52R104JTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R104JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R104J
Description
RES 100K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,584
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04200$0.42
25$0.03480$0.87
50$0.03040$1.52
100$0.02680$2.68
250$0.02272$5.68
500$0.02016$10.08
1,000$0.01799$17.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01412$70.60
10,000$0.01285$128.50
15,000$0.01220$183.00
25,000$0.01146$286.50
35,000$0.01102$385.70
50,000$0.01059$529.50
Manufacturers Standard Package