
MF1/4DCT52R8061F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R8061FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R8061FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R8061F |
Description | RES 8.06K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04960 | $1.24 |
| 50 | $0.04340 | $2.17 |
| 100 | $0.03830 | $3.83 |
| 250 | $0.03260 | $8.15 |
| 500 | $0.02902 | $14.51 |
| 1,000 | $0.02597 | $25.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02055 | $102.75 |
| 10,000 | $0.01877 | $187.70 |
| 15,000 | $0.01786 | $267.90 |
| 25,000 | $0.01683 | $420.75 |
| 35,000 | $0.01621 | $567.35 |
| 50,000 | $0.01561 | $780.50 |

