
MF1/4DCT52R7150F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R7150FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R7150FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R7150F |
Description | RES 715 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-715R | YAGEO | 4,213 | 715XBK-ND | $0.10000 | Similar |
| MFR-25FRF52-715R | YAGEO | 6,646 | 13-MFR-25FRF52-715RCT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04960 | $1.24 |
| 50 | $0.04340 | $2.17 |
| 100 | $0.03830 | $3.83 |
| 250 | $0.03260 | $8.15 |
| 500 | $0.02902 | $14.51 |
| 1,000 | $0.02597 | $25.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02055 | $102.75 |
| 10,000 | $0.01877 | $187.70 |
| 15,000 | $0.01786 | $267.90 |
| 25,000 | $0.01683 | $420.75 |
| 35,000 | $0.01621 | $567.35 |
| 50,000 | $0.01561 | $780.50 |

