
SR732BTTER165F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTER165FTR-ND - Tape & Reel (TR) 2019-SR732BTTER165FCT-ND - Cut Tape (CT) 2019-SR732BTTER165FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTER165F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 165 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.28560 | $7.14 |
| 50 | $0.25380 | $12.69 |
| 100 | $0.22670 | $22.67 |
| 250 | $0.19688 | $49.22 |
| 500 | $0.17826 | $89.13 |
| 1,000 | $0.16240 | $162.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13749 | $549.96 |
| 8,000 | $0.12776 | $1,022.08 |
| 12,000 | $0.12277 | $1,473.24 |
| 20,000 | $0.11712 | $2,342.40 |
| 28,000 | $0.11375 | $3,185.00 |
| 40,000 | $0.11046 | $4,418.40 |

