
SPR2CT521R122J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT521R122JTR-ND - Tape & Reel (TR) 2019-SPR2CT521R122JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT521R122J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.20480 | $5.12 |
| 50 | $0.18140 | $9.07 |
| 100 | $0.16150 | $16.15 |
| 250 | $0.13968 | $34.92 |
| 500 | $0.12604 | $63.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11444 | $114.44 |
| 2,000 | $0.10458 | $209.16 |
| 3,000 | $0.09951 | $298.53 |
| 5,000 | $0.09377 | $468.85 |
| 7,000 | $0.09035 | $632.45 |
| 10,000 | $0.08701 | $870.10 |
| 12,000 | $0.08541 | $1,024.92 |
| 24,000 | $0.07991 | $1,917.84 |
| 25,000 | $0.07962 | $1,990.50 |

