249 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2493F

DigiKey Part Number
2019-MF1/4DCT52R2493FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2493FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2493F
Description
RES 249K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,774
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05900$0.59
25$0.04960$1.24
50$0.04340$2.17
100$0.03830$3.83
250$0.03260$8.15
500$0.02902$14.51
1,000$0.02597$25.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02055$102.75
10,000$0.01877$187.70
15,000$0.01786$267.90
25,000$0.01683$420.75
35,000$0.01621$567.35
50,000$0.01561$780.50
Manufacturers Standard Package