
CF1/2CT52R334J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R334JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R334JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R334J |
Description | RES 330K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03500 | $1.75 |
| 100 | $0.03090 | $3.09 |
| 250 | $0.02620 | $6.55 |
| 500 | $0.02330 | $11.65 |
| 1,000 | $0.02082 | $20.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01743 | $69.72 |
| 8,000 | $0.01586 | $126.88 |
| 12,000 | $0.01505 | $180.60 |
| 20,000 | $0.01413 | $282.60 |
| 28,000 | $0.01359 | $380.52 |
| 40,000 | $0.01306 | $522.40 |

