
CF1/2C394J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C394J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C394J |
Description | RES 390K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08700 | $0.87 |
| 25 | $0.07280 | $1.82 |
| 50 | $0.06400 | $3.20 |
| 100 | $0.05660 | $5.66 |
| 250 | $0.04836 | $12.09 |
| 500 | $0.04318 | $21.59 |
| 1,000 | $0.03880 | $38.80 |
| 5,000 | $0.03097 | $154.85 |

