715 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52A7153F

DigiKey Part Number
2019-MF1/4DCT52A7153FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52A7153FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52A7153F
Description
RES 715K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
715 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,720
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05900$0.59
25$0.04960$1.24
50$0.04340$2.17
100$0.03830$3.83
250$0.03260$8.15
500$0.02902$14.51
1,000$0.02597$25.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02055$102.75
10,000$0.01877$187.70
15,000$0.01786$267.90
25,000$0.01683$420.75
35,000$0.01621$567.35
50,000$0.01561$780.50
Manufacturers Standard Package