2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R2001F

DigiKey Part Number
2019-MF1/4CCT52R2001FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R2001FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R2001F
Description
RES 2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,725
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.08100$0.81
25$0.06760$1.69
50$0.05960$2.98
100$0.05260$5.26
250$0.04492$11.23
500$0.04012$20.06
1,000$0.03603$36.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02930$146.50
10,000$0.02687$268.70
15,000$0.02562$384.30
25,000$0.02420$605.00
35,000$0.02336$817.60
50,000$0.02253$1,126.50
Manufacturers Standard Package