
MFS1/2DCT52R2702F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R2702FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R2702FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R2702F |
Description | RES 27K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.20280 | $5.07 |
| 50 | $0.17960 | $8.98 |
| 100 | $0.15980 | $15.98 |
| 250 | $0.13820 | $34.55 |
| 500 | $0.12466 | $62.33 |
| 1,000 | $0.11315 | $113.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09264 | $463.20 |
| 10,000 | $0.08594 | $859.40 |
| 15,000 | $0.08249 | $1,237.35 |
| 25,000 | $0.07860 | $1,965.00 |
| 35,000 | $0.07628 | $2,669.80 |
| 50,000 | $0.07401 | $3,700.50 |

