
CF1/4C156J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C156J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C156J |
Description | RES 15M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.08720 | $2.18 |
| 50 | $0.07660 | $3.83 |
| 100 | $0.06770 | $6.77 |
| 250 | $0.05800 | $14.50 |
| 500 | $0.05190 | $25.95 |
| 1,000 | $0.04670 | $46.70 |
| 5,000 | $0.03744 | $187.20 |

