
CFS1/4CT52R203G | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R203GTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R203GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R203G |
Description | RES 20K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11800 | $1.18 |
| 25 | $0.09920 | $2.48 |
| 50 | $0.08760 | $4.38 |
| 100 | $0.07750 | $7.75 |
| 250 | $0.06640 | $16.60 |
| 500 | $0.05950 | $29.75 |
| 1,000 | $0.05361 | $53.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04311 | $215.55 |
| 10,000 | $0.03968 | $396.80 |
| 15,000 | $0.03792 | $568.80 |
| 25,000 | $0.03593 | $898.25 |
| 35,000 | $0.03474 | $1,215.90 |
| 50,000 | $0.03358 | $1,679.00 |

