Parametric Equivalent
Parametric Equivalent

HV731JRTTD823J | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD823JTR-ND - Tape & Reel (TR) 2019-HV731JRTTD823JCT-ND - Cut Tape (CT) 2019-HV731JRTTD823JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD823J |
Description | RES 82K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV731JRTTD8202F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD8202FCT-ND | $0.13910 | Parametric Equivalent |
| HV731JRTTD823G | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD823GCT-ND | $0.13196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12480 | $624.00 |



