470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R474J

DigiKey Part Number
2019-CF1/2CT52R474JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R474JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R474J
Description
RES 470K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04900$0.49
25$0.04120$1.03
50$0.03620$1.81
100$0.03180$3.18
250$0.02700$6.75
500$0.02400$12.00
1,000$0.02145$21.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01743$69.72
8,000$0.01586$126.88
12,000$0.01505$180.60
20,000$0.01413$282.60
28,000$0.01359$380.52
40,000$0.01306$522.40
Manufacturers Standard Package