390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2C394J

DigiKey Part Number
2019-CF1/2C394J-ND
Manufacturer
Manufacturer Product Number
CF1/2C394J
Description
RES 390K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08700$0.87
25$0.07280$1.82
50$0.06400$3.20
100$0.05660$5.66
250$0.04836$12.09
500$0.04318$21.59
1,000$0.03880$38.80
5,000$0.03097$154.85
Manufacturers Standard Package