SPW2430HR5H-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 14,427
Unit Price: $1.02000
Datasheet
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW2430HR5H-B

DigiKey Part Number
6017-SPW2430HR5H-BTR-ND - Tape & Reel (TR)
6017-SPW2430HR5H-BCT-ND - Cut Tape (CT)
6017-SPW2430HR5H-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPW2430HR5H-B
Description
MIC MEMS ANALOG OMNI -42DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPW2430HR5H-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Impedance
450 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
110 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes