
SBSGC5000102MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGC5000102MXTTR-ND - Tape & Reel (TR) 1608-SBSGC5000102MXTCT-ND - Cut Tape (CT) 1608-SBSGC5000102MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGC5000102MXT |
Description | CAP FEEDTHRU 1000PF 500V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 500V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 23dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.25000 | $10.25 |
| 10 | $8.35900 | $83.59 |
| 25 | $7.70960 | $192.74 |
| 50 | $7.25200 | $362.60 |
| 100 | $6.82180 | $682.18 |
| 250 | $6.66928 | $1,667.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.91770 | $2,958.85 |
| 1,000 | $5.56561 | $5,565.61 |
| 1,500 | $5.44875 | $8,173.13 |

