Upgrade
Upgrade
Similar
Similar
Similar
Similar

2220Y6300103MXT | |
|---|---|
DigiKey Part Number | 2220Y6300103MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y6300103MXT |
Description | CAP CER 10000PF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300103MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300103JXT | Knowles Syfer | 0 | 2220Y6300103JXT-ND | $3.37698 | Upgrade |
| 2220Y6300103KXT | Knowles Syfer | 0 | 2220Y6300103KXT-ND | $2.57226 | Upgrade |
| 2220Y6300103FCT | Knowles Syfer | 0 | 2220Y6300103FCT-ND | $8.20728 | Similar |
| 2220Y6300103GCT | Knowles Syfer | 0 | 2220Y6300103GCT-ND | $3.84884 | Similar |
| 2220Y6300103JCT | Knowles Syfer | 0 | 2220Y6300103JCT-ND | $2.35280 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.49246 | $1,246.23 |


