2220J5000103KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $27.96694
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.93086
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.81742
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.23944
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.22506
Datasheet
10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000103KFT

DigiKey Part Number
2220J5000103KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000103KFT
Description
CAP CER 10000PF 500V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5000103KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J5000103FFTKnowles Syfer02220J5000103FFT-ND$27.96694Upgrade
2220J5000103GFTKnowles Syfer02220J5000103GFT-ND$12.93086Upgrade
2220J5000103JFTKnowles Syfer02220J5000103JFT-ND$7.81742Upgrade
2220J5000103JDTKnowles Syfer02220J5000103JDT-ND$4.23944Similar
2220J5000103KDTKnowles Syfer02220J5000103KDT-ND$3.22506Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.39448$3,697.24
Manufacturers Standard Package