2700 pF ±10% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215YA250272KJTSYX

DigiKey Part Number
1608-2215YA250272KJTSYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2215YA250272KJTSYX
Description
CAP CER 2700PF 250VAC X7R 2215
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2215 (5738 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.150" W (5.70mm x 3.81mm)
Voltage - Rated
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
500$1.81562$907.81
Manufacturers Standard Package