
2215JA250472MJTSYX | |
|---|---|
DigiKey Part Number | 1608-2215JA250472MJTSYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2215JA250472MJTSYX |
Description | CAP CER 4700PF 250VAC X7R 2215 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2215 (5738 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.150" W (5.70mm x 3.81mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.76758 | $883.79 |

