Parametric Equivalent

2215JA250332MJTUYX | |
|---|---|
DigiKey Part Number | 1608-2215JA250332MJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2215JA250332MJTUYX |
Description | CAP CER 3300PF 250VAC X7R 2215 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2215 (5738 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.150" W (5.70mm x 3.81mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2215JA250332MJTSYX | Knowles Syfer | 0 | 1608-2215JA250332MJTSYXTR-ND | $1.57290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.52286 | $761.43 |

