1825Y0500334KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.41848
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.41848
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.05522
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.41848
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.05522
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.48198
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.10898
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y0500334KXT

DigiKey Part Number
1825Y0500334KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y0500334KXT
Description
CAP CER 0.33UF 50V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y0500334KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y0500334JXTKnowles Syfer01825Y0500334JXT-ND$2.41848Upgrade
1825Y0630334JXTKnowles Syfer01825Y0630334JXT-ND$2.41848Upgrade
1825Y0630334KXTKnowles Syfer01825Y0630334KXT-ND$2.05522Upgrade
1825Y1000334JXTKnowles Syfer01825Y1000334JXT-ND$2.41848Upgrade
1825Y1000334KXTKnowles Syfer01825Y1000334KXT-ND$2.05522Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.05522$1,027.61
Manufacturers Standard Package