Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812J5000102MDT | |
|---|---|
DigiKey Part Number | 1812J5000102MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000102MDT |
Description | CAP CER 1000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000102MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000102JDT | Knowles Syfer | 0 | 1812J5000102JDT-ND | $1.74142 | Upgrade |
| 1812J5000102KDT | Knowles Syfer | 0 | 1812J5000102KDT-ND | $1.48182 | Upgrade |
| 1812J5000102FFT | Knowles Syfer | 0 | 1812J5000102FFT-ND | $9.98650 | Similar |
| 1812J5000102GFT | Knowles Syfer | 0 | 1812J5000102GFT-ND | $4.87088 | Similar |
| 1812J5000102JFT | Knowles Syfer | 0 | 1812J5000102JFT-ND | $2.97018 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.43646 | $718.23 |


