
1812J2K00472MXT | |
|---|---|
DigiKey Part Number | 1608-1812J2K00472MXTTR-ND - Tape & Reel (TR) 1608-1812J2K00472MXTCT-ND - Cut Tape (CT) 1608-1812J2K00472MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J2K00472MXT |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K00472MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.08000 | $3.08 |
| 10 | $2.14000 | $21.40 |
| 50 | $1.76620 | $88.31 |
| 100 | $1.65080 | $165.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.50990 | $254.95 |
| 1,000 | $0.48133 | $481.33 |
| 1,500 | $0.46703 | $700.54 |
| 2,500 | $0.45118 | $1,127.95 |
| 3,500 | $0.44191 | $1,546.69 |
| 5,000 | $0.43300 | $2,165.00 |

