Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

1812J0500332FCT | |
|---|---|
DigiKey Part Number | 1812J0500332FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500332FCT |
Description | CAP CER 3300PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500332FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0630332FCT | Knowles Syfer | 0 | 1812J0630332FCT-ND | $2.95374 | Upgrade |
| 1812J1000332FCT | Knowles Syfer | 0 | 1812J1000332FCT-ND | $2.95374 | Upgrade |
| 1812J2000332FCT | Knowles Syfer | 0 | 1812J2000332FCT-ND | $2.95374 | Upgrade |
| 1812J0500332FCR | Knowles Syfer | 4,000 | 1608-1812J0500332FCRCT-ND | $5.84000 | Parametric Equivalent |
| 1812Y0500332FAT | Knowles Syfer | 0 | 1812Y0500332FAT-ND | $4.73202 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.95374 | $1,476.87 |




