1808Y5000102JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.29214
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.09293
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.27584
Datasheet
1000 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5000102JDT

DigiKey Part Number
1808Y5000102JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5000102JDT
Description
CAP CER 1000PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5000102JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5000102FFTKnowles Syfer01808Y5000102FFT-ND$4.29214Similar
1808Y5000102GFTKnowles Syfer01808Y5000102GFT-ND$2.09293Similar
1808Y5000102JFTKnowles Syfer01808Y5000102JFT-ND$1.27584Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.87861$1,317.91
Manufacturers Standard Package