1808J2500102GFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.51030
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.28003
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.08692
Datasheet
1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2500102GFT

DigiKey Part Number
1808J2500102GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2500102GFT
Description
CAP CER 1000PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2500102GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2500102FFTKnowles Syfer01808J2500102FFT-ND$5.51030Similar
1808J5000102FFTKnowles Syfer01808J5000102FFT-ND$4.28003Similar
1808J5000102GFTKnowles Syfer01808J5000102GFT-ND$2.08692Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.67891$4,018.37
Manufacturers Standard Package