Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0250102GCT | |
|---|---|
DigiKey Part Number | 1210Y0250102GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0250102GCT |
Description | CAP CER 1000PF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250102GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0250102FCT | Knowles Syfer | 0 | 1210Y0250102FCT-ND | $1.54752 | Upgrade |
| 1210Y0500102FCT | Knowles Syfer | 0 | 1210Y0500102FCT-ND | $1.54752 | Upgrade |
| 1210Y0500102GCT | Knowles Syfer | 0 | 1210Y0500102GCT-ND | $0.82559 | Upgrade |
| 1210Y0630102FCT | Knowles Syfer | 0 | 1210Y0630102FCT-ND | $1.54752 | Upgrade |
| 1210Y0630102GCT | Knowles Syfer | 0 | 1210Y0630102GCT-ND | $0.82559 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82559 | $1,651.18 |


