Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0160102JCT | |
|---|---|
DigiKey Part Number | 1210J0160102JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0160102JCT |
Description | CAP CER 1000PF 16V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0160102JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0160102FCT | Knowles Syfer | 0 | 1210J0160102FCT-ND | $1.29818 | Upgrade |
| 1210J0160102GCT | Knowles Syfer | 0 | 1210J0160102GCT-ND | $0.69403 | Upgrade |
| 1210J0250102FCT | Knowles Syfer | 0 | 1210J0250102FCT-ND | $1.29818 | Upgrade |
| 1210J0250102GCT | Knowles Syfer | 0 | 1210J0250102GCT-ND | $0.69403 | Upgrade |
| 1210J0250102JCT | Knowles Syfer | 0 | 1210J0250102JCT-ND | $0.39102 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39102 | $782.04 |


