
1206Y2K00221KST | |
|---|---|
DigiKey Part Number | 1608-1206Y2K00221KSTTR-ND - Tape & Reel (TR) 1608-1206Y2K00221KSTCT-ND - Cut Tape (CT) 1608-1206Y2K00221KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00221KST |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.66800 | $6.68 |
| 50 | $0.52180 | $26.09 |
| 100 | $0.47660 | $47.66 |
| 500 | $0.40022 | $200.11 |
| 1,000 | $0.37659 | $376.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35165 | $879.12 |
| 5,000 | $0.33661 | $1,683.05 |
| 7,500 | $0.32908 | $2,468.10 |
| 12,500 | $0.32073 | $4,009.12 |
| 17,500 | $0.31585 | $5,527.38 |
| 25,000 | $0.31115 | $7,778.75 |
| 30,000 | $0.30892 | $9,267.60 |

