Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y2000103MDT | |
|---|---|
DigiKey Part Number | 1206Y2000103MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000103MDT |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000103MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000103JDT | Knowles Syfer | 0 | 1206Y2000103JDT-ND | $0.76017 | Upgrade |
| 1206Y2000103KDT | Knowles Syfer | 0 | 1206Y2000103KDT-ND | $0.63240 | Upgrade |
| 1206Y2500103JDT | Knowles Syfer | 0 | 1206Y2500103JDT-ND | $0.76017 | Upgrade |
| 1206Y2500103KDT | Knowles Syfer | 0 | 1206Y2500103KDT-ND | $0.63240 | Upgrade |
| 1206Y2500103MDT | Knowles Syfer | 0 | 1206Y2500103MDT-ND | $0.61950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61950 | $1,548.75 |


