
1206J6300103JCT | |
|---|---|
DigiKey Part Number | 1608-1206J6300103JCTTR-ND - Tape & Reel (TR) 1608-1206J6300103JCT-ND - Cut Tape (CT) 1608-1206J6300103JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300103JCT |
Description | 1210 630VDC 10NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.86600 | $8.66 |
| 25 | $0.76000 | $19.00 |
| 50 | $0.69900 | $34.95 |
| 100 | $0.65040 | $65.04 |
| 250 | $0.60108 | $150.27 |
| 500 | $0.57254 | $286.27 |
| 1,000 | $0.54980 | $549.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52670 | $1,316.75 |
| 5,000 | $0.51331 | $2,566.55 |
| 7,500 | $0.50677 | $3,800.78 |
| 12,500 | $0.49969 | $6,246.12 |
| 17,500 | $0.49563 | $8,673.52 |

