USD

0805 (2012 Metric) 1,30mm Tan

0805J5000392KXR

Digi-Key Part Number
0805J5000392KXR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J5000392KXR
Supplier
Description
CAP CER 3900PF 500V X7R 0805
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3900pF ±10% 500V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051"" (1.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
3900pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package12,000