Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0160183JXT | |
|---|---|
DigiKey Part Number | 0805J0160183JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160183JXT |
Description | CAP CER 0.018UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160183JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250183JXT | Knowles Syfer | 0 | 0805J0250183JXT-ND | $0.23878 | Upgrade |
| 0805J0500183JXT | Knowles Syfer | 0 | 0805J0500183JXT-ND | $0.23878 | Upgrade |
| 0805J0630183JXT | Knowles Syfer | 0 | 0805J0630183JXT-ND | $0.23878 | Upgrade |
| 0805J1000183JXT | Knowles Syfer | 0 | 0805J1000183JXT-ND | $0.23878 | Upgrade |
| 0805J0160183JDT | Knowles Syfer | 0 | 0805J0160183JDT-ND | $0.46395 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23878 | $716.34 |





