0603Y0506P80DAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54618
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.27621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54618
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.27621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.19617
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54618
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.27621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.19617
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54618
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.27621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.19617
Datasheet
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0506P80DAT

DigiKey Part Number
0603Y0506P80DAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0506P80DAT
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0506P80DAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0506P80BATKnowles Syfer00603Y0506P80BAT-ND$0.54618Upgrade
0603Y0506P80CATKnowles Syfer00603Y0506P80CAT-ND$0.27621Upgrade
0603Y0636P80BATKnowles Syfer00603Y0636P80BAT-ND$0.54618Upgrade
0603Y0636P80CATKnowles Syfer00603Y0636P80CAT-ND$0.27621Upgrade
0603Y0636P80DATKnowles Syfer00603Y0636P80DAT-ND$0.19617Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19617$784.68
Manufacturers Standard Package