Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603Y0250331GFT | |
|---|---|
DigiKey Part Number | 0603Y0250331GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250331GFT |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250331GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0250331FCT | Knowles Syfer | 0 | 0603Y0250331FCT-ND | $0.55043 | Upgrade |
| 0603Y0250331FFT | Knowles Syfer | 0 | 0603Y0250331FFT-ND | $0.75160 | Upgrade |
| 0603Y0500331FCT | Knowles Syfer | 0 | 0603Y0500331FCT-ND | $0.55043 | Upgrade |
| 0603Y0500331FFT | Knowles Syfer | 0 | 0603Y0500331FFT-ND | $0.75160 | Upgrade |
| 0603Y0500331GCT | Knowles Syfer | 0 | 0603Y0500331GCT-ND | $0.28986 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39364 | $1,574.56 |


