


MD0402N330J500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N330J500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N330J500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N330J500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N330J500YHT-EM |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $1.89300 | $18.93 |
| 50 | $1.55360 | $77.68 |
| 100 | $1.44870 | $144.87 |
| 500 | $1.27124 | $635.62 |
| 1,000 | $1.21630 | $1,216.30 |
| 2,500 | $1.17489 | $2,937.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.09443 | $10,944.30 |

